
LCM-S02004DSR/D-YE | |
|---|---|
DigiKey Part Number | LCM-S02004DSR/D-YE-ND |
Manufacturer | |
Manufacturer Product Number | LCM-S02004DSR/D-YE |
Description | LCD MOD 80 DIG 20 X 4 REFLECTIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight 146.00mm x 62.50mm x 11.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 9.22mm H x 4.84mm W | |
Outline L x W x H | 146.00mm x 62.50mm x 11.00mm | |
Viewing Area | 123.50mm L x 43.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 4.75V ~ 5.25V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.90000 | $38.90 |
| 16 | $30.68563 | $490.97 |
| 112 | $27.43446 | $3,072.66 |

