
RKW 30-838/6M | |
|---|---|
DigiKey Part Number | 1794-1124-ND |
Manufacturer | |
Manufacturer Product Number | RKW 30-838/6M |
Description | CBL 3POS PLUG RA TO WIRE 19.69' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 19.69' (6.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Lumberg Automation | Length 19.69' (6.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof; NEMA 6 |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.30000 | $72.30 |
| 10 | $61.45800 | $614.58 |
| 25 | $57.61200 | $1,440.30 |
| 50 | $54.86520 | $2,743.26 |
| 100 | $52.24980 | $5,224.98 |

