
KW1-281AVA | |
|---|---|
DigiKey Part Number | 3528-KW1-281AVA-ND |
Manufacturer | |
Manufacturer Product Number | KW1-281AVA |
Description | 0.28'' 1-DIGIT 7SEG RED-ORG TH D |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.394" H x 0.291" W x 0.250" D (10.00mm x 7.40mm x 6.35mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luckylight | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.291" W x 0.250" D (10.00mm x 7.40mm x 6.35mm) | |
Digit/Alpha Size | 0.28" (7.11mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 60mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.32000 | $32.00 |
| 500 | $0.30000 | $150.00 |
| 1,000 | $0.28000 | $280.00 |
| 2,000 | $0.25000 | $500.00 |

