Counter IC Divide-by-N 1 Element 8 Bit Positive, Negative 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS7766SO-S

DigiKey Part Number
2808-LS7766SO-S-ND
Manufacturer
Manufacturer Product Number
LS7766SO-S
Description
IC DIVIDER BY N 8-BIT 24SOIC
Customer Reference
Detailed Description
Counter IC Divide-by-N 1 Element 8 Bit Positive, Negative 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LS7766SO-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Timing
Asynchronous/Synchronous
Manufacturer
LSI/CSI
Count Rate
40 MHz
Packaging
Tube
Trigger Type
Positive, Negative
Part Status
Active
Voltage - Supply
3 V ~ 5.5 V
Logic Type
Divide-by-N
Operating Temperature
-25°C ~ 80°C (TA)
Direction
Up, Down
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
8
Supplier Device Package
24-SOIC
Reset
Asynchronous/Synchronous
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from LSI/CSI
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.