
LS7213R-S | |
|---|---|
DigiKey Part Number | 2808-LS7213R-S-ND |
Manufacturer | |
Manufacturer Product Number | LS7213R-S |
Description | IC OSC TIMER CONTROL 5MHZ 14SOIC |
Customer Reference | |
Detailed Description | Timer Control IC 5MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LS7213R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LSI/CSI | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Timer Control | |
Count | - | |
Frequency | 5MHz | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 150 µA | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount |
| Tube: | 9999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 25 | $1.85000 | $46.25 |
| 100 | $1.44000 | $144.00 |
| 500 | $1.12000 | $560.00 |
| 1,000 | $0.89000 | $890.00 |

