
SK5B | |
|---|---|
DigiKey Part Number | 4786-SK5BTR-ND - Tape & Reel (TR) 4786-SK5BCT-ND - Cut Tape (CT) 4786-SK5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK5B |
Description | DIODE SCHOTTKY 100V 5A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | 96pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.30900 | $3.09 |
| 100 | $0.19570 | $19.57 |
| 500 | $0.14644 | $73.22 |
| 1,000 | $0.13054 | $130.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11030 | $330.90 |
| 6,000 | $0.10009 | $600.54 |
| 9,000 | $0.09489 | $854.01 |
| 15,000 | $0.08904 | $1,335.60 |
| 21,000 | $0.08557 | $1,796.97 |
| 30,000 | $0.08220 | $2,466.00 |

