Load Cell Force Sensor 500.00kgf (1102lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSB3-500M-D1MU-LP-U

DigiKey Part Number
2263-RSB3-500M-D1MU-LP-U-ND
Manufacturer
Manufacturer Product Number
RSB3-500M-D1MU-LP-U
Description
SEN FORCE 500KGF BUTTON WIT STUD
Customer Reference
Detailed Description
Load Cell Force Sensor 500.00kgf (1102lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±0.1%
Manufacturer
Loadstar Sensors
Compensated Temperature
-10°C ~ 40°C
Series
Voltage - Supply
5V ~ 10V
Packaging
Box
Actuator Type
Button with Threaded Stud
Part Status
Active
Actuator Style/Size
Internal Thread, M12 x 1.75
Operating Force
500.00kgf (1102lbs)
Includes
Sensor, USB Interface, Software, Calibration w/Certificate
Output
USB
Operating Temperature
-20°C ~ 60°C
Sensor Type
Load Cell
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Loadstar Sensors
A separate $75.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,199.00000$1,199.00