Load Cell Force Sensor 500.00kgf (1102lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Load Cell Force Sensor 500.00kgf (1102lbs)
RSB2-Analog-Kit
RSB2-Analog-Kit

RSB2-500M-A1K-C

DigiKey Part Number
2263-RSB2-500M-A1K-C-ND
Manufacturer
Manufacturer Product Number
RSB2-500M-A1K-C
Description
SENSOR FORCE 500KGF PUSHBUTTON
Customer Reference
Detailed Description
Load Cell Force Sensor 500.00kgf (1102lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±0.05%
Manufacturer
Loadstar Sensors
Compensated Temperature
-10°C ~ 40°C
Series
Voltage - Supply
5V ~ 10V
Packaging
Box
Actuator Type
Pushbutton
Part Status
Active
Actuator Style/Size
Round, 10mm
Operating Force
500.00kgf (1102lbs)
Includes
Sensor, Analog Interface, Power Supply, Calibration w/Certificate
Output
Analog Voltage (0.5V ~ 4.5V)
Operating Temperature
-20°C ~ 60°C
Sensor Type
Load Cell
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Loadstar Sensors
A separate $75.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$948.00000$948.00