Load Cell Force Sensor 5.00kgf (11lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RES2-005M-D1MU-LP-U

DigiKey Part Number
2263-RES2-005M-D1MU-LP-U-ND
Manufacturer
Manufacturer Product Number
RES2-005M-D1MU-LP-U
Description
SENSOR FORCE 5KGF S-BEAM
Customer Reference
Detailed Description
Load Cell Force Sensor 5.00kgf (11lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±0.5%
Manufacturer
Loadstar Sensors
Compensated Temperature
-10°C ~ 40°C
Series
Voltage - Supply
5V ~ 10V
Packaging
Box
Actuator Type
S-Beam
Part Status
Active
Actuator Style/Size
Internal Thread, M4
Operating Force
5.00kgf (11lbs)
Includes
Sensor, USB Interface, Software, Calibration w/Certificate
Output
USB
Operating Temperature
-20°C ~ 60°C
Sensor Type
Load Cell
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Loadstar Sensors
A separate $75.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,325.00000$1,325.00