



RAS1-250S-A1K-U | |
|---|---|
DigiKey Part Number | 2263-RAS1-250S-A1K-U-ND |
Manufacturer | |
Manufacturer Product Number | RAS1-250S-A1K-U |
Description | SENSOR FORCE 113.40KGF S-BEAM |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 113.40kgf (250lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Loadstar Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 113.40kgf (250lbs) | |
Output | Analog Voltage (0.5V ~ 4.5V) | |
Sensor Type | Load Cell | |
Accuracy | ±0.02% | |
Compensated Temperature | -10°C ~ 40°C | |
Voltage - Supply | 5V ~ 10V | |
Actuator Type | S-Beam | |
Actuator Style/Size | Internal Thread, 1/2-20 | |
Includes | Sensor, Analog Interface, Power Supply, Calibration w/Certificate | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,098.00000 | $1,098.00 |

