



RAS1-10KS-D1MU-LP-U | |
|---|---|
DigiKey Part Number | 2263-RAS1-10KS-D1MU-LP-U-ND |
Manufacturer | |
Manufacturer Product Number | RAS1-10KS-D1MU-LP-U |
Description | SENSOR FORCE 4535.92KGF S-BEAM |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 4535.92kgf (10000lbs) |
Datasheet | Datasheet |
Category | Accuracy ±0.02% |
Manufacturer Loadstar Sensors | Compensated Temperature -10°C ~ 40°C |
Series | Voltage - Supply 5V ~ 10V |
Packaging Box | Actuator Type S-Beam |
Part Status Active | Actuator Style/Size Internal Thread, 3/4-16 |
Operating Force 4535.92kgf (10000lbs) | Includes Sensor, USB Interface, Software, Calibration w/Certificate |
Output USB | Operating Temperature -20°C ~ 60°C |
Sensor Type Load Cell |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,549.00000 | $1,549.00 |

