
WPC2512QLR003FWR | |
|---|---|
DigiKey Part Number | 18-WPC2512QLR003FWRTR-ND - Tape & Reel (TR) 18-WPC2512QLR003FWRCT-ND - Cut Tape (CT) 18-WPC2512QLR003FWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPC2512QLR003FWR |
Description | 2T WPC2512 3W 50PPM 3 MOHM 1.0% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.49400 | $4.94 |
| 25 | $0.42120 | $10.53 |
| 50 | $0.37540 | $18.77 |
| 100 | $0.33630 | $33.63 |
| 250 | $0.29360 | $73.40 |
| 500 | $0.26686 | $133.43 |
| 1,000 | $0.24413 | $244.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19339 | $580.17 |
| 6,000 | $0.17997 | $1,079.82 |
| 9,000 | $0.17307 | $1,557.63 |
| 15,000 | $0.16875 | $2,531.25 |

