33 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Building Automation – Protect/Sense/Control

V33CH8T

DigiKey Part Number
F3453TR-ND - Tape & Reel (TR)
F3453CT-ND - Cut Tape (CT)
F3453DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V33CH8T
Description
VARISTOR 33V 100A 2SMD NO LEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.5 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.5 V
Current - Surge
100 A
Energy
1J
Number of Circuits
1
Capacitance @ Frequency
750 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,732
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.43000$1.43
10$1.03900$10.39
25$0.94160$23.54
100$0.83430$83.43
250$0.78316$195.79
500$0.75232$376.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.61721$617.21
2,000$0.59948$1,198.96
3,000$0.59059$1,771.77
5,000$0.58862$2,943.10
Manufacturers Standard Package