


V330SM10 | |
|---|---|
DigiKey Part Number | 18-V330SM10TR-ND - Tape & Reel (TR) 18-V330SM10CT-ND - Cut Tape (CT) 18-V330SM10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V330SM10 |
Description | VARISTOR 530V 5KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 530 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 330 V | |
Maximum DC Volts | 435 V | |
Varistor Voltage (Min) | 477 V | |
Varistor Voltage (Typ) | 530 V | |
Varistor Voltage (Max) | 583 V | |
Current - Surge | 5 kA | |
Energy | 92J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 255 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.55900 | $15.59 |
| 25 | $1.42040 | $35.51 |
| 100 | $1.26790 | $126.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.00420 | $301.26 |
| 600 | $0.96882 | $581.29 |
| 900 | $0.95109 | $855.98 |
| 1,500 | $0.93144 | $1,397.16 |
| 2,100 | $0.91996 | $1,931.92 |
| 3,000 | $0.91563 | $2,746.89 |

