



V300LT20CP | |
|---|---|
DigiKey Part Number | 18-V300LT20CPTR-ND - Tape & Reel (TR) 18-V300LT20CPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V300LT20CP |
Description | VARISTOR 470V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 6.5 kA | |
Energy | 155J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.86600 | $8.66 |
| 25 | $0.78240 | $19.56 |
| 100 | $0.69110 | $69.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.53415 | $213.66 |
| 800 | $0.51458 | $411.66 |
| 1,200 | $0.50478 | $605.74 |
| 2,000 | $0.49392 | $987.84 |
| 2,800 | $0.48757 | $1,365.20 |
| 4,000 | $0.48225 | $1,929.00 |

