


V300LC20CP | |
|---|---|
DigiKey Part Number | V300LC20CP-ND |
Manufacturer | |
Manufacturer Product Number | V300LC20CP |
Description | VARISTOR 470V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 6.5 kA | |
Energy | 155J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 80 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.62000 | $6.20 |
| 25 | $0.55920 | $13.98 |
| 100 | $0.49230 | $49.23 |
| 250 | $0.46040 | $115.10 |
| 500 | $0.44118 | $220.59 |
| 1,000 | $0.42533 | $425.33 |
| 2,500 | $0.40861 | $1,021.52 |
| 5,000 | $0.40038 | $2,001.90 |

