Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V300LA4PX1347 | |
|---|---|
DigiKey Part Number | V300LA4PX1347-ND |
Manufacturer | |
Manufacturer Product Number | V300LA4PX1347 |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 25J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 70 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 405 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V300LA4P | Littelfuse Inc. | 514 | F3010-ND | $0.34000 | Parametric Equivalent |
| V300LA4PX2855 | Littelfuse Inc. | 0 | V300LA4PX2855-ND | $0.18619 | Parametric Equivalent |
| V300LC4P | Littelfuse Inc. | 0 | V300LC4P-ND | $0.16878 | Parametric Equivalent |
| V300LC4PX2855 | Littelfuse Inc. | 0 | V300LC4PX2855-ND | $0.18619 | Parametric Equivalent |
| V300LS4P | Littelfuse Inc. | 1,233 | F12143CT-ND | $0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,200 | $0.18619 | $782.00 |



