


V18MLA0805NH | |
|---|---|
DigiKey Part Number | F3819TR-ND - Tape & Reel (TR) F3819CT-ND - Cut Tape (CT) F3819DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18MLA0805NH |
Description | VARISTOR 25V 120A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 520 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.30200 | $3.02 |
| 25 | $0.26920 | $6.73 |
| 100 | $0.23280 | $23.28 |
| 250 | $0.21552 | $53.88 |
| 500 | $0.20510 | $102.55 |
| 1,000 | $0.19651 | $196.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.15916 | $397.90 |
| 5,000 | $0.15452 | $772.60 |
| 7,500 | $0.15220 | $1,141.50 |
| 12,500 | $0.15138 | $1,892.25 |






