150 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Building Automation – Protect/Sense/Control

V05P95P

DigiKey Part Number
F6876-ND
Manufacturer
Manufacturer Product Number
V05P95P
Description
VARISTOR 150V 800A DISC 5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
800 A
Energy
9J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
4,200$0.12609$529.58