


V05P75P | |
|---|---|
DigiKey Part Number | F6875-ND |
Manufacturer | |
Manufacturer Product Number | V05P75P |
Description | VARISTOR 120V 800A DISC 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 800 A | |
Energy | 7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 260 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,200 | $0.12609 | $529.58 |


