


TPSMC75A | |
|---|---|
DigiKey Part Number | F6551TR-ND - Tape & Reel (TR) F6551CT-ND - Cut Tape (CT) F6551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC75A |
Description | TVS DIODE 64.1VWM 103V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC75A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.69800 | $6.98 |
| 100 | $0.46060 | $46.06 |
| 500 | $0.35868 | $179.34 |
| 1,000 | $0.32438 | $324.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29204 | $876.12 |
| 6,000 | $0.28224 | $1,693.44 |

