Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar



TPSMB36CA | |
|---|---|
DigiKey Part Number | F6325TR-ND - Tape & Reel (TR) F6325CT-ND - Cut Tape (CT) F6325DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB36CA |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB36CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.20800 | $2.08 |
| 100 | $0.17700 | $17.70 |
| 500 | $0.17672 | $88.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16500 | $495.00 |
| 6,000 | $0.16170 | $970.20 |


















