
SZ5KASMC8.5AT3G | |
|---|---|
DigiKey Part Number | 18-SZ5KASMC8.5AT3GTR-ND - Tape & Reel (TR) 18-SZ5KASMC8.5AT3GCT-ND - Cut Tape (CT) 18-SZ5KASMC8.5AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ5KASMC8.5AT3G |
Description | ZEN TVS 5000W 8.5V UNI DO-214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 347.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V (Max) | |
Voltage - Breakdown (Min) | 9.4V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 347.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.02000 | $4.02 |
| 10 | $2.64300 | $26.43 |
| 100 | $1.85870 | $185.87 |
| 500 | $1.67122 | $835.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.36538 | $3,413.45 |

