
SPXI006.T | |
|---|---|
DigiKey Part Number | 5666-SPXI006.T-ND |
Manufacturer | |
Manufacturer Product Number | SPXI006.T |
Description | FUSE CARTRIDGE 6A 1.5KVDC INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Free Hanging (In-Line) | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | Intrinsically Safe | |
Class | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 15kA | |
Package / Case | Cartridge, Inline, Double Ended | |
Size / Dimension | 0.406" Dia x 3.475" L (10.31mm x 88.27mm) | |
Melting I²t | 49.0 | |
DC Cold Resistance | 0.0576 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $28.67600 | $286.76 |

