14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF8.5A-T13

DigiKey Part Number
SMF8.5A-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF8.5A-T13
Description
TVS DIODE 8.5VWM 14.4VC SOD123F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
13.9A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08036$803.60
20,000$0.07391$1,478.20
30,000$0.07125$2,137.50
Manufacturers Standard Package