
SMF4L30AT1G | |
|---|---|
DigiKey Part Number | 18-SMF4L30AT1GTR-ND - Tape & Reel (TR) 18-SMF4L30AT1GCT-ND - Cut Tape (CT) 18-SMF4L30AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L30AT1G |
Description | TVS DIODE 30VWM 48.4VC SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.38100 | $3.81 |
| 100 | $0.24310 | $24.31 |
| 500 | $0.18330 | $91.65 |
| 1,000 | $0.16399 | $163.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11619 | $348.57 |
| 6,000 | $0.10588 | $635.28 |
| 9,000 | $0.10062 | $905.58 |
| 15,000 | $0.09471 | $1,420.65 |
| 21,000 | $0.09188 | $1,929.48 |

