SMF12AT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 54,808
Unit Price: $0.23000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 25,261
Unit Price: $0.23000
Datasheet
19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF12AT1G

DigiKey Part Number
SMF12AT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF12AT1G
Description
TVS DIODE 12VWM 19.9VC SOD123FL
Customer Reference
Detailed Description
19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
10.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types