
SMDLCE14-HRA | |
|---|---|
DigiKey Part Number | 18-SMDLCE14-HRATR-ND - Tape & Reel (TR) 18-SMDLCE14-HRACT-ND - Cut Tape (CT) 18-SMDLCE14-HRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDLCE14-HRA |
Description | TVS DIODE 14VWM 24.2VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.2V Clamp 129.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 129.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 50pF @ 1MHz (Max) |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.95000 | $30.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $27.72000 | $13,860.00 |

