New Product
146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ90CA-E

DigiKey Part Number
18-SMDJ90CA-ETR-ND - Tape & Reel (TR)
18-SMDJ90CA-ECT-ND - Cut Tape (CT)
18-SMDJ90CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ90CA-E
Description
TVS 3KW 90V 5%BI DO-214AB TR13 R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.62000$1.62
10$1.02100$10.21
100$0.67950$67.95
500$0.53272$266.36
1,000$0.48550$485.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35461$1,063.83
6,000$0.35175$2,110.50
Manufacturers Standard Package