SMDJ8.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5,711
Unit Price: $1.54000
Datasheet

Similar


Bourns Inc.
In Stock: 2,298
Unit Price: $0.93000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,400
Unit Price: $0.77000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.60060
Datasheet

Similar


Diodes Incorporated
In Stock: 17,500
Unit Price: $1.39000

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.77100
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.32932
Datasheet
14.28V Clamp 220.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ8.0

DigiKey Part Number
SMDJ8.0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ8.0
Description
TVS DIODE 8VWM 14.28VC DO214AB
Customer Reference
Detailed Description
14.28V Clamp 220.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ8.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.42V
Voltage - Clamping (Max) @ Ipp
14.28V
Current - Peak Pulse (10/1000µs)
220.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable