Polymeric PTC Resettable Fuse 24V 3 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 3 A Ih Surface Mount 2920 (7351 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMDC300F/24-2

DigiKey Part Number
SMDC300F/24-2TR-ND - Tape & Reel (TR)
SMDC300F/24-2CT-ND - Cut Tape (CT)
SMDC300F/24-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDC300F/24-2
Description
PTC RESET FUSE 24V 3A 2920
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 3 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
SMDC300F/24-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Trip (It)
6 A
Manufacturer
Littelfuse Inc.
Current - Max
40 A
Series
Time to Trip
5 s
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2920 (7351 Metric), Concave
Type
Polymeric
Size / Dimension
0.295" L x 0.201" W (7.50mm x 5.10mm)
Voltage - Max
24V
Thickness (Max)
0.043" (1.10mm)
Current - Hold (Ih) (Max)
3 A
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37,470
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
5$0.74600$3.73
10$0.68800$6.88
50$0.57120$28.56
100$0.52700$52.70
250$0.47368$118.42
500$0.43686$218.43
1,000$0.40277$402.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.29302$1,172.08
8,000$0.29150$2,332.00
Manufacturers Standard Package