New Product
12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ7.5CA-E

DigiKey Part Number
18-SMCJ7.5CA-ETR-ND - Tape & Reel (TR)
18-SMCJ7.5CA-ECT-ND - Cut Tape (CT)
18-SMCJ7.5CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ7.5CA-E
Description
TVS 1.5KW 7.5V 5%BI DO-214AB TR1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
12.9V
Mfr
Current - Peak Pulse (10/1000µs)
116.3A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7.5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
8.33V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.67300$6.73
100$0.43880$43.88
500$0.33816$169.08
1,000$0.30573$305.73
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22043$661.29
6,000$0.20314$1,218.84
9,000$0.20000$1,800.00
Manufacturers Standard Package