
SMCJ220A | |
|---|---|
DigiKey Part Number | SMCJ220ALFTR-ND - Tape & Reel (TR) SMCJ220ALFCT-ND - Cut Tape (CT) SMCJ220ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ220A |
Description | TVS DIODE 220VWM 356VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ220A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.77500 | $7.75 |
| 100 | $0.51080 | $51.08 |
| 500 | $0.39720 | $198.60 |
| 1,000 | $0.36061 | $360.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28272 | $848.16 |
| 6,000 | $0.26913 | $1,614.78 |


