
1.5SMC9.1CA-E | |
|---|---|
DigiKey Part Number | 18-1.5SMC9.1CA-ETR-ND - Tape & Reel (TR) 18-1.5SMC9.1CA-ECT-ND - Cut Tape (CT) 18-1.5SMC9.1CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC9.1CA-E |
Description | TVS 1.5KW 9.1V 5%BI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 113.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 113.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.69700 | $6.97 |
| 100 | $0.45560 | $45.56 |
| 500 | $0.35160 | $175.80 |
| 1,000 | $0.31809 | $318.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22960 | $688.80 |
| 6,000 | $0.21173 | $1,270.38 |
| 9,000 | $0.21000 | $1,890.00 |

