
SMDJ6.0CA-E | |
|---|---|
DigiKey Part Number | 18-SMDJ6.0CA-ETR-ND - Tape & Reel (TR) 18-SMDJ6.0CA-ECT-ND - Cut Tape (CT) 18-SMDJ6.0CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ6.0CA-E |
Description | TVS 3KW 6V 5%BI DO-214AB TR13 RO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 291.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 291.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.03000 | $10.30 |
| 100 | $0.68550 | $68.55 |
| 500 | $0.53764 | $268.82 |
| 1,000 | $0.49006 | $490.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35804 | $1,074.12 |
| 6,000 | $0.35575 | $2,134.50 |

