
SMBJ51A-E | |
|---|---|
DigiKey Part Number | 18-SMBJ51A-ETR-ND - Tape & Reel (TR) 18-SMBJ51A-ECT-ND - Cut Tape (CT) 18-SMBJ51A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51A-E |
Description | TVS SURF MT DO214AA - SMBJ51A CR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27700 | $2.77 |
| 100 | $0.17500 | $17.50 |
| 500 | $0.13082 | $65.41 |
| 1,000 | $0.11655 | $116.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08854 | $265.62 |
| 6,000 | $0.08030 | $481.80 |
| 9,000 | $0.07609 | $684.81 |
| 15,000 | $0.07136 | $1,070.40 |
| 21,000 | $0.06856 | $1,439.76 |
| 30,000 | $0.06584 | $1,975.20 |
| 75,000 | $0.06563 | $4,922.25 |

