
SMBJ100A-E | |
|---|---|
DigiKey Part Number | 18-SMBJ100A-ETR-ND - Tape & Reel (TR) 18-SMBJ100A-ECT-ND - Cut Tape (CT) 18-SMBJ100A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ100A-E |
Description | TVS SURF MT DO214AA - DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.35300 | $3.53 |
| 100 | $0.22510 | $22.51 |
| 500 | $0.16972 | $84.86 |
| 1,000 | $0.15185 | $151.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11619 | $348.57 |
| 6,000 | $0.10588 | $635.28 |
| 9,000 | $0.10062 | $905.58 |
| 15,000 | $0.09471 | $1,420.65 |
| 21,000 | $0.09188 | $1,929.48 |

