


SL1411A075SM | |
|---|---|
DigiKey Part Number | F10923TR-ND - Tape & Reel (TR) F10923CT-ND - Cut Tape (CT) F10923DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1411A075SM |
Description | GDT 75V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.76000 | $2.76 |
| 5 | $2.29000 | $11.45 |
| 10 | $2.11200 | $21.12 |
| 50 | $1.75240 | $87.62 |
| 100 | $1.61660 | $161.66 |
| 250 | $1.45240 | $363.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.20490 | $602.45 |
| 1,000 | $1.11012 | $1,110.12 |
| 1,500 | $1.05789 | $1,586.84 |
| 2,500 | $1.05488 | $2,637.20 |

