Gas Discharge Tube 75 V 10000A (10kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 75 V 10000A (10kA) 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

SL1411A075SM

DigiKey Part Number
F10923TR-ND - Tape & Reel (TR)
F10923CT-ND - Cut Tape (CT)
F10923DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL1411A075SM
Description
GDT 75V 10KA 2 POLE SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 10000A (10kA) 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
75 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.76000$2.76
5$2.29000$11.45
10$2.11200$21.12
50$1.75240$87.62
100$1.61660$161.66
250$1.45240$363.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.20490$602.45
1,000$1.11012$1,110.12
1,500$1.05789$1,586.84
2,500$1.05488$2,637.20
Manufacturers Standard Package