


SL1003A260C | |
|---|---|
DigiKey Part Number | SL1003A260C-ND |
Manufacturer | |
Manufacturer Product Number | SL1003A260C |
Description | GDT 260V 10KA 3 POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 260 V 10000A (10kA) 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 260 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.99000 | $4.99 |
| 5 | $4.13600 | $20.68 |
| 10 | $3.81700 | $38.17 |
| 50 | $3.16600 | $158.30 |
| 100 | $2.92000 | $292.00 |
| 250 | $2.62236 | $655.59 |
| 500 | $2.41624 | $1,208.12 |
| 2,500 | $2.26975 | $5,674.38 |

