



RXEF040S | |
|---|---|
DigiKey Part Number | RXEF040SHF-ND |
Manufacturer | |
Manufacturer Product Number | RXEF040S |
Description | PTC RESET FUSE 72V 400MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 400 mA | |
Current - Trip (It) | 800 mA | |
Current - Max | 40 A | |
Time to Trip | 3.8 s | |
Resistance - Initial (Ri) (Min) | 550 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.29 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.299" Dia x 0.118" T (7.60mm x 3.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 5 | $0.39800 | $1.99 |
| 10 | $0.36700 | $3.67 |
| 50 | $0.30420 | $15.21 |
| 100 | $0.28060 | $28.06 |
| 250 | $0.25228 | $63.07 |
| 500 | $0.23272 | $116.36 |
| 1,000 | $0.21460 | $214.60 |
| 5,000 | $0.17749 | $887.45 |

