QK016NH6RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.04812
Datasheet
TRIAC Alternistor - Snubberless 1 kV 16 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 1 kV 16 A Surface Mount TO-263 (D2PAK)
TO-263

QK016NH6RP

DigiKey Part Number
QK016NH6RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QK016NH6RP
Description
TRIAC ALTERNISTOR 1KV 16A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 1 kV 16 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
1 kV
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Current - Gate Trigger (Igt) (Max)
80 mA
Current - Hold (Ih) (Max)
70 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.97562$987.81
Manufacturers Standard Package