Q6016RH657 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,016
Unit Price: $3.67000
Datasheet

Similar


STMicroelectronics
In Stock: 21,455
Unit Price: $1.56000
Datasheet

Similar


STMicroelectronics
In Stock: 2,586
Unit Price: $1.42000
Datasheet

Similar


STMicroelectronics
In Stock: 1,094
Unit Price: $1.36000
Datasheet

Similar


STMicroelectronics
In Stock: 2,079
Unit Price: $1.42000
Datasheet

Similar


STMicroelectronics
In Stock: 1,793
Unit Price: $1.49000
Datasheet

Similar


STMicroelectronics
In Stock: 2,997
Unit Price: $1.42000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.42000
Datasheet

Similar


STMicroelectronics
In Stock: 276
Unit Price: $1.49000
Datasheet

Similar


STMicroelectronics
In Stock: 2,163
Unit Price: $1.49000
Datasheet

Similar


STMicroelectronics
In Stock: 9,016
Unit Price: $1.69000
Datasheet

Similar


STMicroelectronics
In Stock: 12
Unit Price: $2.36000
Datasheet

Similar


STMicroelectronics
In Stock: 2,017
Unit Price: $1.58000
Datasheet

Similar


STMicroelectronics
In Stock: 1,943
Unit Price: $1.58000
Datasheet
Image for Q6016RH657 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6016RH657

DigiKey Part Number
Q6016RH657-ND
Manufacturer
Manufacturer Product Number
Q6016RH657
Description
TRIAC ALTERNSTR 600V 16A TO220AB
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Current - Gate Trigger (Igt) (Max)
80 mA
Current - Hold (Ih) (Max)
70 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Formed Leads
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes