Q6016LH653 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 15,633
Unit Price: $1.80000
Datasheet

Similar


STMicroelectronics
In Stock: 17,896
Unit Price: $1.73000
Datasheet

Similar


STMicroelectronics
In Stock: 1,791
Unit Price: $1.52000
Datasheet

Similar


STMicroelectronics
In Stock: 1,481
Unit Price: $1.60000
Datasheet

Similar


STMicroelectronics
In Stock: 1,891
Unit Price: $1.60000
Datasheet

Similar


STMicroelectronics
In Stock: 2,000
Unit Price: $1.63000
Datasheet

Similar


STMicroelectronics
In Stock: 2,731
Unit Price: $1.63000
Datasheet

Similar


STMicroelectronics
In Stock: 13,507
Unit Price: $1.66000
Datasheet

Similar


STMicroelectronics
In Stock: 13,864
Unit Price: $1.74000
Datasheet

Similar


STMicroelectronics
In Stock: 442
Unit Price: $1.69000
Datasheet

Similar


STMicroelectronics
In Stock: 1,185
Unit Price: $2.02000
Datasheet

Similar


STMicroelectronics
In Stock: 3,792
Unit Price: $2.77000
Datasheet

Similar


STMicroelectronics
In Stock: 4,771
Unit Price: $2.77000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.48615
Datasheet
TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6016LH653

DigiKey Part Number
Q6016LH653-ND
Manufacturer
Manufacturer Product Number
Q6016LH653
Description
TRIAC ALTERNISTOR 600V 16A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Current - Gate Trigger (Igt) (Max)
80 mA
Current - Hold (Ih) (Max)
70 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab, Formed Leads
Supplier Device Package
TO-220 Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes