TRIAC Standard 600 V 15 A Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6016LH1LEDTP

DigiKey Part Number
Q6016LH1LEDTP-ND
Manufacturer
Manufacturer Product Number
Q6016LH1LEDTP
Description
TRIAC 600V 15A ITO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 15 A Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
15 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Current - Gate Trigger (Igt) (Max)
100 mA
Current - Hold (Ih) (Max)
5 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 718
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.24000$4.24
50$2.19020$109.51
100$1.99200$199.20
500$1.68938$844.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.