
P6SMB33A-E | |
|---|---|
DigiKey Part Number | 18-P6SMB33A-ETR-ND - Tape & Reel (TR) 18-P6SMB33A-ECT-ND - Cut Tape (CT) 18-P6SMB33A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB33A-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.30100 | $3.01 |
| 100 | $0.19090 | $19.09 |
| 500 | $0.14314 | $71.57 |
| 1,000 | $0.12771 | $127.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09726 | $291.78 |
| 6,000 | $0.08835 | $530.10 |
| 9,000 | $0.08380 | $754.20 |
| 15,000 | $0.07870 | $1,180.50 |
| 21,000 | $0.07567 | $1,589.07 |
| 30,000 | $0.07375 | $2,212.50 |

