P6SMB27CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,927
Unit Price: $0.21000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,308
Unit Price: $0.64000
Datasheet

Direct


Bourns Inc.
In Stock: 9,600
Unit Price: $0.32000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,374
Unit Price: $0.40000
Datasheet

Similar


STMicroelectronics
In Stock: 8,549
Unit Price: $0.48000
Datasheet

Similar


STMicroelectronics
In Stock: 37,707
Unit Price: $1.68000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,099
Unit Price: $0.47000
Datasheet
37.5V Clamp 16A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB27CAT3G

DigiKey Part Number
P6SMB27CAT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB27CAT3G
Description
TVS DIODE 23.1VWM 37.5VC SMB
Customer Reference
Detailed Description
37.5V Clamp 16A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
370pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes