P6SMB24CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 26,710
Unit Price: $0.59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,400
Unit Price: $0.23000
Datasheet

Similar


Bourns Inc.
In Stock: 15,664
Unit Price: $0.41000
Datasheet

Similar


STMicroelectronics
In Stock: 7,152
Unit Price: $0.24000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.42000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,226
Unit Price: $0.36000
Datasheet
33.2V Clamp 18A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB24CAT3G

DigiKey Part Number
P6SMB24CAT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB24CAT3G
Description
TVS DIODE 20.5VWM 33.2VC SMB
Customer Reference
Detailed Description
33.2V Clamp 18A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
18A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
415pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes