
P6SMB20CA-E | |
|---|---|
DigiKey Part Number | 18-P6SMB20CA-ETR-ND - Tape & Reel (TR) 18-P6SMB20CA-ECT-ND - Cut Tape (CT) 18-P6SMB20CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB20CA-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.36200 | $3.62 |
| 100 | $0.23010 | $23.01 |
| 500 | $0.17314 | $86.57 |
| 1,000 | $0.15476 | $154.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10948 | $328.44 |
| 6,000 | $0.09965 | $597.90 |
| 9,000 | $0.09464 | $851.76 |
| 15,000 | $0.08902 | $1,335.30 |
| 21,000 | $0.08568 | $1,799.28 |
| 30,000 | $0.08538 | $2,561.40 |

