Direct

P4KE9.1C-B | |
|---|---|
DigiKey Part Number | P4KE9.1C-B-ND |
Manufacturer | |
Manufacturer Product Number | P4KE9.1C-B |
Description | TVS DIODE 7.78VWM DO204AL |
Customer Reference | |
Detailed Description | 14.07V Clamp 30.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE9.1C-B Models |
Category | Current - Peak Pulse (10/1000µs) 30.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 7.78V | Supplier Device Package |
Voltage - Breakdown (Min) 8.19V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.07V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE9.1CA | Littelfuse Inc. | 950 | P4KE9.1CACT-ND | $0.61000 | Direct |
| P4KE9.1CA-B | Littelfuse Inc. | 0 | P4KE9.1CA-B-ND | $0.20532 | Direct |


